text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC2690AYSTU

NPN 1.2 W 160 V 7 A Through Hole Epitaxial Silicon Transistor - TO-126-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
onsemi KSC2690AYSTU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 160V
Collector Current Max: 1.2A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 35
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3840
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$921.60
USD
Quantity
Unit Price
1,920
$0.24
5,760+
$0.235
Product Variant Information section