text.skipToContent text.skipToNavigation

Référence fabricant

PUMB3,115

PUMB3 Series 50V 100mA 200mW SMT NPN/PNP Resistor-Equipped Transistor - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
Nexperia PUMB3,115 - Caractéristiques techniques
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV/°C
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 100nA
Configuration: Dual
Operating Temp Range: -65°C to +150°C
Input Capacitance: 3pF
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-6
Méthode de montage : Surface Mount
Pricing Section
Stock global :
36 000
États-Unis:
36 000
Sur commande :Order inventroy details
39 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
133,50 $
USD
Quantité
Prix unitaire
3 000
$0.0445
6 000
$0.0438
12 000
$0.0431
15 000
$0.0429
45 000+
$0.0415
Product Variant Information section