text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA06

PZTA06 Series 80 V 1 W 0.5 A Surface Mount NPN General Purpose Amplifier-SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PZTA06 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 1000mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZTA06 is a 80 V 500 mA 1000 mW NPN General Purpose Amplifier. It comes in a Package of SOT-223 and Operating Temperature ranges from -55°C to 150°C.

Features:

  • This device is designed for general purpose amplifier applications at collector currents to 300 mA
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,096.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000+
$0.135
Product Variant Information section