Manufacturer Part #
PZTA92T1G
PZT Series 300 V 50 mA SMT PNP Silicon Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi PZTA92T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZTA92T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 25 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-223 package, which is designed for low power surface mount applications.
Features:
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
7,000
$0.0914
14,000+
$0.0888
Product Variant Information section
Available Packaging
- Reel Qty: 7,000+ / Unit Price: $0.0914 / Stock: 0 Qty: 7,000+$0.0914 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0965 / Stock: 0 Qty: 1,000+$0.0965 Stock: 0
- ReelSelected Variant Qty: 7,000+ / Unit Price: $0.0914 / Stock: 0 Qty: 7,000+$0.0914 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0965 / Stock: 50,000 Qty: 1,000+$0.0965 Stock: 50,000
Package Qty:
7000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount