text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2212LT1G

MMUN Series 50 V 100 mA 22 kOhm NPN Silicon Bias Resistor Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2535
Product Specification Section
onsemi MMUN2212LT1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMUN2212LT1G is a NPN digital transistor with monolithic bias resistor network, available in a SOT-23-3 package.

The use of a BRT can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
69000
Multiple Of:
3000
Total
$648.60
USD
Quantity
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0096
60,000
$0.0094
120,000+
$0.0091