UMB11NTN in Reel by ROHM | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UMB11NTN

UMB11N Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMB11NTN - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
6,000
$0.0465
12,000
$0.0458
15,000
$0.0455
45,000+
$0.044
Product Variant Information section