UMD2NTR in Reel by ROHM | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UMD2NTR

UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMD2NTR - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$149.70
USD
Quantity
Unit Price
3,000
$0.0499
6,000
$0.0491
9,000
$0.0486
15,000
$0.048
30,000+
$0.0467
Product Variant Information section