text.skipToContent text.skipToNavigation

Manufacturer Part #

IGB110S101XTMA1

100 V 23 A 9.4 mOhm N-Channel PQFN 3x3 GaN MOSFET

Product Specification Section
Infineon IGB110S101XTMA1 - Technical Attributes
Attributes Table
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 9A
No of Channels: 1
Qg Gate Charge: 4.4nC
Drain-to-Source Voltage [Vdss]: 100V
Gate-Source Voltage-Max [Vgss]: 6.5V
Input Capacitance: 340pF
Rated Power Dissipation: 15W
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,300.00
USD
Quantity
Unit Price
5,000+
$0.66