text.skipToContent text.skipToNavigation

Manufacturer Part #

FS450R12OE4BOSA1

MEDIUM POWER ECONO

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon FS450R12OE4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 660A
Power Dissipation-Tot: 2250W
Input Capacitance: 28nF
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
56
Germany:
56
212
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$422.06
USD
Quantity
Unit Price
1
$422.06
2
$416.82
3
$413.79
5
$410.00
10+
$401.96
Product Variant Information section