text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW50N60TFKSA1

IKW30N60T Series 600 V 50 A Through Hole TRENCHSTOP™ IGBT - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Infineon IKW50N60TFKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 333W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 26ns
Turn-off Delay Time: 299ns
Qg Gate Charge: 310nC
Reverse Recovery Time-Max: 143ns
Leakage Current: 100nA
Input Capacitance: 3140pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$681.60
USD
Quantity
Unit Price
240
$2.84
480
$2.82
720
$2.81
1,200
$2.79
2,400+
$2.75
Product Variant Information section