text.skipToContent text.skipToNavigation

Manufacturer Part #

IKZ75N65EL5XKSA1

IGBT, 650V, 100A, TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKZ75N65EL5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 536W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.1V
Turn-on Delay Time: 120ns
Turn-off Delay Time: 275ns
Qg Gate Charge: 436nC
Reverse Recovery Time-Max: 59ns
Leakage Current: 100nA
Input Capacitance: 12100pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
195
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$914.40
USD
Quantity
Unit Price
10
$3.92
30
$3.87
125
$3.81
300
$3.77
1,250+
$3.67
Product Variant Information section