text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYA30N120A4HV

IGBT Transistors IGBT XPT-GENX4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Littelfuse - IXYS IXYA30N120A4HV - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 106A
Power Dissipation-Tot: 500W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 184A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 15ns
Turn-off Delay Time: 235ns
Qg Gate Charge: 57nC
Leakage Current: 100nA
Input Capacitance: 1150pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550
Germany:
550
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$232.00
USD
Quantity
Unit Price
50
$4.64
150
$4.58
200
$4.56
500
$4.50
750+
$4.45
Product Variant Information section