Manufacturer Part #
2N7000-D26Z
2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N7000-D26Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7000-D26Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 400mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 200mA |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Input Capacitance: | 20pF |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N7000_D26Z is a part of 2N70 series field effect transistor. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92-3 package.
Features:
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- Drain-Source Voltage: 60 V
- VDGR Drain-Gate Voltage: 60 V
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.065
4,000
$0.0639
8,000
$0.0628
10,000
$0.0625
30,000+
$0.0604
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole