Manufacturer Part #
BSC065N06LS5ATMA1
MOSFET N-CHANNEL 60V 64A 8TDSON
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Infineon BSC065N06LS5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSC065N06LS5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 6.5mΩ |
| Rated Power Dissipation: | 46W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 64A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Input Capacitance: | 1800pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.435
10,000
$0.43
15,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount