text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC065N06LS5ATMA1

MOSFET N-CHANNEL 60V 64A 8TDSON

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC065N06LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 46W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 14ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,050.00
USD
Quantity
Unit Price
5,000
$0.41
10,000
$0.405
20,000+
$0.40