text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC190N15NS3GATMA1

Single N-Channel 150 V 19 mOhm 23 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2249
Product Specification Section
Infineon BSC190N15NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 23nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,475.00
USD
Quantity
Unit Price
5,000+
$0.695