text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS816NWH6327XTSA1

20V, 1.4A, 160mOhm, N-Channel, SOT323, AEC-Q101

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS816NWH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.4A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 11ns
Rise Time: 9ns
Fall Time: 2.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 750mV
Input Capacitance: 180pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$411.60
USD
Quantity
Unit Price
3,000
$0.0353
12,000
$0.0343
30,000
$0.0336
75,000
$0.033
120,000+
$0.032
Product Variant Information section