text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ086P03NS3GATMA1

Single P-Channel 30 V 8.6 mOhm 43.2 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon BSZ086P03NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.6mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 43.2nC
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,475.00
USD
Quantity
Unit Price
5,000
$0.295
15,000
$0.29
25,000+
$0.285
Product Variant Information section