text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y113-100EX

N-Channel 100 V 12 A 45 W 113 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK7Y113-100EX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 113mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 10.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 7.7ns
Rise Time: 5.9ns
Fall Time: 5.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 451pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$976.50
USD
Quantity
Unit Price
4,500
$0.217
6,000
$0.215
15,000
$0.212
22,500
$0.211
37,500+
$0.208
Product Variant Information section