text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9880-55A/CUX

BUK9880 Series 55 V 7A 73 mOhm N-Channel TrenchMOS Logic Level FET - SC-73

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9880-55A/CUX - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 73mΩ
Rated Power Dissipation: 8|W
Qg Gate Charge: 11nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$1,980.00
USD
Quantity
Unit Price
1,000
$0.34
3,000
$0.335
5,000
$0.33
20,000+
$0.32
Product Variant Information section