Manufacturer Part #
DMC2053UVTQ-7
20/-20V 4.6/-3.2A 35mΩ/74mΩ N+P TSOT26 Complementary Mosfet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-26 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Diodes Incorporated DMC2053UVTQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMC2053UVTQ-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 35mΩ/74mΩ |
| Rated Power Dissipation: | 0.7W |
| Qg Gate Charge: | 3.6nC/5.9nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 4.6A/3.2A |
| Turn-on Delay Time: | 2.6ns/3.2ns |
| Turn-off Delay Time: | 12.5ns/31ns |
| Rise Time: | 3ns/7.8ns |
| Fall Time: | 3.6ns/18ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 369pF/440pF |
| Package Style: | TSOT-26 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.157
9,000
$0.154
12,000
$0.153
30,000
$0.151
45,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-26
Mounting Method:
Surface Mount