Manufacturer Part #
DMN6140L-13
DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN6140L-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN6140L-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 140mΩ |
| Rated Power Dissipation: | 0.7W |
| Qg Gate Charge: | 8.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1.6A |
| Turn-on Delay Time: | 2.6ns |
| Turn-off Delay Time: | 16.3ns |
| Rise Time: | 3.6ns |
| Fall Time: | 2.7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 315pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0644
20,000
$0.0635
30,000
$0.0629
50,000
$0.0622
100,000+
$0.0607
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount