text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2008UFG-7

DMP2008UFG Series 20 V 8 mOhm P-Channel Enhancement Mode Mosfet - POWERDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated DMP2008UFG-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 72nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
6,000
$0.20
8,000
$0.199
20,000
$0.196
30,000+
$0.193
Product Variant Information section