text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6J1T2R

EM6J1 Series 20 V 200mA 150mW Dual P-Channel Surface Mount Mosfet Array - EMT6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EM6J1T2R - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150mW
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 200mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 17ns
Rise Time: 4ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4mV
Input Capacitance: 115pF
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$856.00
USD
Quantity
Unit Price
8,000
$0.107
16,000
$0.106
24,000
$0.105
32,000
$0.104
40,000+
$0.103
Product Variant Information section