Manufacturer Part #
FDA59N25
Single N-Channel 250 V 0.049 Ohm 82 nC 392 W Silicon Flange Mount Mosfet TO-3PN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-3PN Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDA59N25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDA59N25 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 250V |
| Drain-Source On Resistance-Max: | 0.049Ω |
| Rated Power Dissipation: | 392W |
| Qg Gate Charge: | 82nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 59A |
| Turn-on Delay Time: | 150ns |
| Turn-off Delay Time: | 190ns |
| Rise Time: | 970ns |
| Fall Time: | 350ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 18.9mm |
| Length: | 16.2mm |
| Input Capacitance: | 3090pF |
| Package Style: | TO-3PN |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450
$1.95
900
$1.93
1,350
$1.92
2,250+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-3PN
Mounting Method:
Through Hole