text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD3672

N-Channel 100 V 28 mOhm Surface Mount UltraFET Trench Mosfet TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD3672 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 24nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The FDD3672 is a 100 V 28 mΩ N-Channel UltraTrench Mosfet Available in a TO-252AB Package .

Features:

  • rDS(ON) = 24mΩ(Typ.), VGS = 10V, ID = 44A
  • Qg(tot) = 24nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low Qrr Body Diode
  • Optimized efficiency at high frequencies
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82760

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24V and 48V Systems
  • High Voltage Synchronous Rectifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
2,500
$1.23
5,000+
$1.22
Product Variant Information section