text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUZ40N06S5N105ATMA1

60v,40a,10.5mohm , PG-TSDSON-8-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUZ40N06S5N105ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 10.5mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 12.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 2.8ns
Turn-off Delay Time: 3.9ns
Rise Time: 1ns
Fall Time: 2.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 845pF
Series: OptiMOS 5
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.39
USD
Quantity
Unit Price
1
$0.385
20
$0.36
100
$0.345
500
$0.335
2,500+
$0.32
Product Variant Information section