text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUZ40N08S5N100ATMA1

80Volt, 40Amp, 10mohm, 18.6QgnC, QFN 3x3, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUZ40N08S5N100ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 18.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 7ns
Rise Time: 1ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1224pF
Series: OptiMOS 5
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,375.00
USD
Quantity
Unit Price
5,000
$0.475
10,000
$0.47
15,000+
$0.465
Product Variant Information section