text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA040N06NM5SXKSA1

OptiMOS 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA040N06NM5SXKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 36W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 72A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 33ns
Rise Time: 16ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 2700pF
Series: OptiMOS 5
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$445.00
USD
Quantity
Unit Price
50
$0.915
200
$0.89
1,000
$0.86
2,000
$0.85
6,250+
$0.82
Product Variant Information section