text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB65R065C7ATMA2

650V 33 A 65 mΩ N-ch D2PAK (TO-263)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Infineon IPB65R065C7ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 171W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Rise Time: 14ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 3020pF
Series: CoolMOS C7
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,850.00
USD
Quantity
Unit Price
1,000+
$3.85
Product Variant Information section