text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB80N04S404ATMA1

Single N-Channel 40 V 4.2 mOhm 33 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB80N04S404ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 33nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000
$0.795
3,000
$0.79
4,000
$0.785
5,000+
$0.77
Product Variant Information section