text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R031CFD7XKSA1

600V Cool MOSCFD7 Power Transistor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R031CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 278W
Qg Gate Charge: 141nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 63A
Turn-on Delay Time: 48ns
Turn-off Delay Time: 175ns
Rise Time: 27ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 5623pF
Series: CoolMOS CFD7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,380.00
USD
Quantity
Unit Price
240
$5.75
480
$5.73
720
$5.71
960
$5.70
1,200+
$5.67
Product Variant Information section