text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R041P6FKSA1

IPW60R041P6 Series 600 V 77.5 A CoolMOS™ P6 Power Transistor - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon IPW60R041P6FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 481W
Qg Gate Charge: 170nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 77.5A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 90ns
Rise Time: 27ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 8180pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,224.00
USD
Quantity
Unit Price
240
$5.10
480
$5.07
720
$5.06
960
$5.05
1,200+
$5.02
Product Variant Information section