text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3710ZSTRLPBF

Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Infineon IRF3710ZSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 59A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 41ns
Rise Time: 77ns
Fall Time: 56ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 2900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
19,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$480.00
USD
Quantity
Unit Price
800
$0.60
2,400
$0.59
3,200
$0.585
8,000
$0.575
12,000+
$0.565
Product Variant Information section