text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP3077PBF

Single N-Channel 75 V 3.3 mOhm 220 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP3077PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 340W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 69ns
Rise Time: 87ns
Fall Time: 95ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 9400pF
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$1,076.00
USD
Quantity
Unit Price
25
$2.77
100
$2.73
375
$2.69
750
$2.67
1,875+
$2.62
Product Variant Information section