text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4668PBFXKMA1

N-Channel 200 V 130 A 520 W Through Hole Power MOSFET - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Infineon IRFP4668PBFXKMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 9.7mΩ
Rated Power Dissipation: 520W
Qg Gate Charge: 161nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 130A
Turn-on Delay Time: 41ns
Turn-off Delay Time: 64ns
Rise Time: 105ns
Fall Time: 74ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 10720pF
Series: HEXFET
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$58.50
USD
Quantity
Unit Price
25
$2.34
100
$2.31
375
$2.27
1,000
$2.25
2,500+
$2.21
Product Variant Information section