Manufacturer Part #
IRFR15N20DTRPBF
Single N-Channel 200V 165 mOhm 27 nC HEXFET® Power Mosfet - TO-252AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Infineon IRFR15N20DTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Packaging Process Change
04/17/2024 Details and Download
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Active
Active
Infineon IRFR15N20DTRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 165mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 9.7ns |
| Turn-off Delay Time: | 17ns |
| Rise Time: | 32ns |
| Fall Time: | 8.9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5.5V |
| Input Capacitance: | 910pF |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000
$0.57
8,000
$0.565
10,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount