Manufacturer Part #
IRLR110TRPBF
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Vishay IRLR110TRPBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
This advisory is being provided to you as an announcement that we will introduce an improved packing reel design change for Vishay Siliconix TO252 HVM & SOT223 packages at ATX, Weihai, China.The change is to standardize with Vishay Siliconix LVM products which will be implemented starting from January 2023 onwards and original reel availability will depend on distribution inventory status then.Please refer to 2nd page of this advisory letter for affected parts list.There will be no effect on the quality, reliability, or performance.
Part Status:
Vishay IRLR110TRPBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.54Ω |
| Rated Power Dissipation: | 25|W |
| Qg Gate Charge: | 6.1nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount