text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN32N80P

N-Cannel 800 V 29 A 270 mΩ Surface Mount PolarHV Power Mosfet - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN32N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 625|W
Qg Gate Charge: 150nC
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$6,198.00
USD
Quantity
Unit Price
10
$21.30
30
$21.12
50
$21.04
200
$20.81
300+
$20.66
Product Variant Information section