text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR140N30P

Single N-Channel 300 V 300 W 185 nC Through Hole Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR140N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 185nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,154.00
USD
Quantity
Unit Price
30
$17.47
90
$17.33
120
$17.30
300
$17.18
450+
$17.06
Product Variant Information section