text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT170N25X3HV

DiscMSFT NChUltrJnctn X3Class TO-268AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse - IXYS IXFT170N25X3HV - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 7.4mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 190nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 62ns
Rise Time: 10ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 13500pF
Series: HiPerFET™
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,389.00
USD
Quantity
Unit Price
30
$14.88
90
$14.76
120
$14.73
300
$14.63
450+
$14.53
Product Variant Information section