text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX240N25X3

MOSFET MSFT N-CH ULTRA JNCT X3 344

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Littelfuse - IXYS IXFX240N25X3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 345nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 240A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 180ns
Rise Time: 32ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 23800pF
Series: HiPerFET™
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Germany:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$717.30
USD
Quantity
Unit Price
30
$23.91
60
$23.77
90
$23.69
120
$23.63
150+
$23.44
Product Variant Information section