text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH4N150

MOSFET High Voltage Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS IXTH4N150 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 280W
Qg Gate Charge: 44.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 4A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 42ns
Rise Time: 23ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1576pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$182.10
USD
Quantity
Unit Price
30
$6.07
90
$6.02
150
$6.00
300
$5.97
600+
$5.92
Product Variant Information section