text.skipToContent text.skipToNavigation

Manufacturer Part #

MRFX1K80HR5

RF MOSFET Transistors 65V LDMOS Transistor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRFX1K80HR5 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 179V
Rated Power Dissipation: 2247W
Gate-Source Voltage-Max [Vgss]: 10V
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 760pF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$14,083.00
USD
Quantity
Unit Price
50+
$281.66
Product Variant Information section