text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ320UPEYL

Single P-Channel 30 V 350 mW 1.4 nC Silicon Surface Mount Mosfet - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMZ320UPEYL - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 510mΩ
Rated Power Dissipation: 350mW
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 22ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 0.95V
Technology: Si
Height - Max: 0.47mm
Length: 0.35mm
Input Capacitance: 122pF
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$2,440.00
USD
Quantity
Unit Price
10,000
$0.124
20,000
$0.122
40,000
$0.121
50,000+
$0.119
Product Variant Information section