text.skipToContent text.skipToNavigation

Manufacturer Part #

RSQ015P10HZGTR

Pch -100V -1.5A Small Signal MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSQ015P10HZGTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 470mΩ
Rated Power Dissipation: 0.95W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 60ns
Rise Time: 15ns
Fall Time: 10ns
Gate Source Threshold: 2.5V
Input Capacitance: 950pF
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
9,000
$0.30
15,000+
$0.295
Product Variant Information section