text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3401A-TP

Trans MOSFET N-CH 20V 6A 3-Pin SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Micro Commercial Components SI3401A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 16.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.2A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 40ns
Rise Time: 3ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.85V
Input Capacitance: 831pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.20
USD
Quantity
Unit Price
3,000
$0.0614
9,000
$0.0599
15,000
$0.0593
60,000
$0.0575
90,000+
$0.0563
Product Variant Information section