text.skipToContent text.skipToNavigation

Manufacturer Part #

SN7002WH6327XTSA1

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Infineon SN7002WH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500|mW
Qg Gate Charge: 1nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$84.30
USD
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.027
30,000
$0.0266
60,000+
$0.026
Product Variant Information section