text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW35N60C3FKSA1

Single N-Channel 650 V 0.1 Ohm 150 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPW35N60C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 313|W
Qg Gate Charge: 150nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,248.00
USD
Quantity
Unit Price
30
$5.20
480
$5.18
720
$5.16
960
$5.15
1,200+
$5.12
Product Variant Information section