text.skipToContent text.skipToNavigation

Manufacturer Part #

STL135N8F7AG

80 V 3.15 mOhm typ., 120 A e N-Channel STripFET™ F7 Power Mosfet -PowerFLAT™ 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL135N8F7AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 103nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section